Part Details for TAZG106K025CELC0H24 by Kyocera AVX Components
Overview of TAZG106K025CELC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106K025CELC0H24
TAZG106K025CELC0H24 CAD Models
TAZG106K025CELC0H24 Part Data Attributes
|
TAZG106K025CELC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106K025CELC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106K025CELC0H24
This table gives cross-reference parts and alternative options found for TAZG106K025CELC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025CELC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106K025CCMB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025CCMB0H45 |
TAZG106K025LKMC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025LKMC0845 |
TAZG106K025CAMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025CAMC0945 |
TAZG106K025LRMD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025LRMD0700 |
TAZG106K025LRMB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025LRMB0845 |
TAZG106K025LWMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025LWMZ0923 |
TAZG106K025CGLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025CGLZ0000 |
TAZG106K025CGLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025CGLD0024 |
TAZG106K025CALC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025CALC0823 |
TAZG106K025CGLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106K025CELC0H24 vs TAZG106K025CGLD0023 |