Part Details for TAZG106J025LRSD0923 by Kyocera AVX Components
Overview of TAZG106J025LRSD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106J025LRSD0923
TAZG106J025LRSD0923 CAD Models
TAZG106J025LRSD0923 Part Data Attributes
|
TAZG106J025LRSD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106J025LRSD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 240 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106J025LRSD0923
This table gives cross-reference parts and alternative options found for TAZG106J025LRSD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106J025LRSD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR26KK106JBGA | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAZG106J025LRSD0923 vs CWR26KK106JBGA |
TAZG106J025LRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG106J025LRSD0923 vs TAZG106J025LRSB0845 |
T409G106J025PC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711 | KEMET Corporation | TAZG106J025LRSD0923 vs T409G106J025PC42517005 |
T429G106J025PB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106J025LRSD0923 vs T429G106J025PB7640 |
TAZG106J025CAMT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025LRSD0923 vs TAZG106J025CAMT0900 |
TAZG106J025CBMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025LRSD0923 vs TAZG106J025CBMB0H24 |
TAZG106J025CEMB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025LRSD0923 vs TAZG106J025CEMB0700 |
TAZG106J025CFSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025LRSD0923 vs TAZG106J025CFSD0H24 |
TAZG106J025CGSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025LRSD0923 vs TAZG106J025CGSD0724 |
TAZG106J025CRLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025LRSD0923 vs TAZG106J025CRLB0H45 |