Part Details for TAZG106J025CWMC0000 by Kyocera AVX Components
Overview of TAZG106J025CWMC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG106J025CWMC0000
TAZG106J025CWMC0000 CAD Models
TAZG106J025CWMC0000 Part Data Attributes
|
TAZG106J025CWMC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG106J025CWMC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG106J025CWMC0000
This table gives cross-reference parts and alternative options found for TAZG106J025CWMC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106J025CWMC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR26KK106JBGA | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAZG106J025CWMC0000 vs CWR26KK106JBGA |
TAZG106J025LRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG106J025CWMC0000 vs TAZG106J025LRSB0845 |
T409G106J025PC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711 | KEMET Corporation | TAZG106J025CWMC0000 vs T409G106J025PC42517005 |
T429G106J025PB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG106J025CWMC0000 vs T429G106J025PB7640 |
TAZG106J025CAMT0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025CWMC0000 vs TAZG106J025CAMT0900 |
TAZG106J025CBMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025CWMC0000 vs TAZG106J025CBMB0H24 |
TAZG106J025CEMB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025CWMC0000 vs TAZG106J025CEMB0700 |
TAZG106J025CFSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025CWMC0000 vs TAZG106J025CFSD0H24 |
TAZG106J025CGSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025CWMC0000 vs TAZG106J025CGSD0724 |
TAZG106J025CRLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | TAZG106J025CWMC0000 vs TAZG106J025CRLB0H45 |