Part Details for TAZF686M006CGSZ0824 by Kyocera AVX Components
Overview of TAZF686M006CGSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF686M006CGSZ0824
TAZF686M006CGSZ0824 CAD Models
TAZF686M006CGSZ0824 Part Data Attributes
|
TAZF686M006CGSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF686M006CGSZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2214,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF686M006CGSZ0824
This table gives cross-reference parts and alternative options found for TAZF686M006CGSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF686M006CGSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZF686M006CASD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CASD0845 |
T429F686M006DKWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF686M006CGSZ0824 vs T429F686M006DKWAFL |
T429F686M006AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2214 | TAZF686M006CGSZ0824 vs T429F686M006AH |
TAZF686M006CCLD9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CCLD9900 |
TAZF686M006CELC9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CELC9H00 |
TAZF686M006CFMZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CFMZ0745 |
TAZF686M006CKLT0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CKLT0723 |
TAZF686M006CLSZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CLSZ0723 |
TAZF686M006CRSB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CRSB0H24 |
TAZF686M006CSSB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2214, | TAZF686M006CGSZ0824 vs TAZF686M006CSSB0724 |