TAZF686K006LGMZ0H00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214,

Overview of TAZF686K006LGMZ0H00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZF686K006LGMZ0H00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZF686K006LGMZ0H00 by Kyocera AVX Components

TAZF686K006LGMZ0H00
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
1.78 mm
JESD-609 Code
e0
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/11
Size Code
2214
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. TAZF686K006LGMZ0H00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214,
    VS

Alternate Parts for TAZF686K006LGMZ0H00

This table gives cross-reference parts and alternative options found for TAZF686K006LGMZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF686K006LGMZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19DB686KCFA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF686K006LGMZ0H00 vs CWR19DB686KCFA
CWR29DB686KCFBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF686K006LGMZ0H00 vs CWR29DB686KCFBTR
CWR29DB686KAFAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components TAZF686K006LGMZ0H00 vs CWR29DB686KAFAW
CWR19DK686KZFCTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF686K006LGMZ0H00 vs CWR19DK686KZFCTR13
CWR16DB686KBFC/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP Vishay Intertechnologies TAZF686K006LGMZ0H00 vs CWR16DB686KBFC/PR
TAZF686K006CRLD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZF686K006LGMZ0H00 vs TAZF686K006CRLD0800
TAZF686K006LLMB0824 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components TAZF686K006LGMZ0H00 vs TAZF686K006LLMB0824
TAZF686K006LFMB0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components TAZF686K006LGMZ0H00 vs TAZF686K006LFMB0000
TAZF686K006LDLZ0724 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components TAZF686K006LGMZ0H00 vs TAZF686K006LDLZ0724
TAZF686K006LKLD0723 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components TAZF686K006LGMZ0H00 vs TAZF686K006LKLD0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZF686K006LGMZ0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZF686K006LGMZ0H00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZF686K006LGMZ0H00 would you like to use for your alert(s)?
  • Please alert me when TAZF686K006LGMZ0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZF686K006LGMZ0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZF686K006LGMZ0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZF686K006LGMZ0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZF686K006LGMZ0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZF686K006LGMZ0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: