Part Details for TAZF686J006LAST0924 by Kyocera AVX Components
Overview of TAZF686J006LAST0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF686J006LAST0924
TAZF686J006LAST0924 CAD Models
TAZF686J006LAST0924 Part Data Attributes
|
TAZF686J006LAST0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF686J006LAST0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF686J006LAST0924
This table gives cross-reference parts and alternative options found for TAZF686J006LAST0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF686J006LAST0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DB686JCFBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF686J006LAST0924 vs CWR19DB686JCFBTR13 |
CWR19DH686JTFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs CWR19DH686JTFBW |
CWR19DH686JCFZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs CWR19DH686JCFZTR |
CWR19DC686JTFBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs CWR19DC686JTFBTR13 |
CWR19DB686JTFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs CWR19DB686JTFCTR |
TAZF686J006CSLT0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs TAZF686J006CSLT0723 |
TAZF686J006CEMB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs TAZF686J006CEMB0845 |
TAZF686J006CEMD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs TAZF686J006CEMD0700 |
TAZF686J006CRLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 68uF, 2214, | Kyocera AVX Components | TAZF686J006LAST0924 vs TAZF686J006CRLD0H45 |
T429F686J006TB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF686J006LAST0924 vs T429F686J006TB7640 |