Part Details for TAZF685K020LCLB9H45 by Kyocera AVX Components
Overview of TAZF685K020LCLB9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF685K020LCLB9H45
TAZF685K020LCLB9H45 CAD Models
TAZF685K020LCLB9H45 Part Data Attributes
|
TAZF685K020LCLB9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF685K020LCLB9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF685K020LCLB9H45
This table gives cross-reference parts and alternative options found for TAZF685K020LCLB9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685K020LCLB9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF685K020CKMZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020LCLB9H45 vs TAZF685K020CKMZ0800 |
TAZF685K020LKMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020LCLB9H45 vs TAZF685K020LKMB0724 |
TAZF685K020CDLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020LCLB9H45 vs TAZF685K020CDLZ0H23 |
TAZF685K020CDLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020LCLB9H45 vs TAZF685K020CDLC0000 |
CWR29JC685KCFZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF685K020LCLB9H45 vs CWR29JC685KCFZBULK |
CWR29JC685KZFCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF685K020LCLB9H45 vs CWR29JC685KZFCW |
TAZF685K020CASC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020LCLB9H45 vs TAZF685K020CASC0924 |
TAZF685K020CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF685K020LCLB9H45 vs TAZF685K020CBST0900 |
CWR09JK685KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF685K020LCLB9H45 vs CWR09JK685KZATR |
TAZF685K020LFMZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685K020LCLB9H45 vs TAZF685K020LFMZ0045 |