Part Details for TAZF685J020CDLZ0000 by Kyocera AVX Components
Overview of TAZF685J020CDLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF685J020CDLZ0000
TAZF685J020CDLZ0000 CAD Models
TAZF685J020CDLZ0000 Part Data Attributes
|
TAZF685J020CDLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF685J020CDLZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF685J020CDLZ0000
This table gives cross-reference parts and alternative options found for TAZF685J020CDLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF685J020CDLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF685J020CFMB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CFMB0923 |
TAZF685J020CFLB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CFLB0900 |
TAZF685J020CKST0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CKST0H23 |
TAZF685J020CCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CCSZ0924 |
TAZF685J020CDMD0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CDMD0945 |
TAZF685J020CSMT0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CSMT0924 |
TAZF685J020CGMC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CGMC0745 |
TAZF685J020CEMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020CEMT0H45 |
TAZF685J020LELC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020LELC0024 |
TAZF685J020LESZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | Kyocera AVX Components | TAZF685J020CDLZ0000 vs TAZF685J020LESZ0024 |