TAZF476M006CFLD0H45
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214,

Overview of TAZF476M006CFLD0H45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZF476M006CFLD0H45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZF476M006CFLD0H45 by Kyocera AVX Components

TAZF476M006CFLD0H45
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.78 mm
JESD-609 Code
e0
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/11
Size Code
2214
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. TAZF476M006CFLD0H45
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214,
    VS

Alternate Parts for TAZF476M006CFLD0H45

This table gives cross-reference parts and alternative options found for TAZF476M006CFLD0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476M006CFLD0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZF476M006CLSC0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CLSC0924
TAZF476M006CAMZ0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CAMZ0845
TAZF476M006CDST0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CDST0024
TAZF476M006CESC0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CESC0024
TAZF476M006CFLC0923 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CFLC0923
TAZF476M006CFST0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CFST0000
TAZF476M006CGLD0745 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CGLD0745
TAZF476M006CGSZ0823 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CGSZ0823
TAZF476M006CRSCT845 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CRSCT845
TAZF476M006CWMC0923 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2214, Kyocera AVX Components TAZF476M006CFLD0H45 vs TAZF476M006CWMC0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZF476M006CFLD0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZF476M006CFLD0H45 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZF476M006CFLD0H45 would you like to use for your alert(s)?
  • Please alert me when TAZF476M006CFLD0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZF476M006CFLD0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZF476M006CFLD0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZF476M006CFLD0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZF476M006CFLD0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZF476M006CFLD0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: