Part Details for TAZF476K010LBSC0045 by Kyocera AVX Components
Overview of TAZF476K010LBSC0045 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF476K010LBSC0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5695
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF476K010LBSC0045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1900 / $19.1600 | Buy Now |
DISTI #
478-TAZF476K010LBSC0045-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4390 | Buy Now |
DISTI #
TAZF476K010LBSC004
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Custom Tape W/Leader (Alt: TAZF476K010LBSC004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$15.7538 / $17.0030 | Buy Now |
DISTI #
581-TAZF476K10LBSC45
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$18.9200 | Order Now |
Part Details for TAZF476K010LBSC0045
TAZF476K010LBSC0045 CAD Models
TAZF476K010LBSC0045 Part Data Attributes
|
TAZF476K010LBSC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476K010LBSC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476K010LBSC0045
This table gives cross-reference parts and alternative options found for TAZF476K010LBSC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476K010LBSC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR29FH476KCFZ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | TAZF476K010LBSC0045 vs CWR29FH476KCFZ |
CWR29FC476KBFC | Kyocera AVX Components | $18.1997 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | TAZF476K010LBSC0045 vs CWR29FC476KBFC |
TAZF476K010LRSZ0H00 | Kyocera AVX Components | $5.2667 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | TAZF476K010LBSC0045 vs TAZF476K010LRSZ0H00 |
TAZF476K010CBSB0700 | Kyocera AVX Components | $9.2517 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | TAZF476K010LBSC0045 vs TAZF476K010CBSB0700 |
TAZF476K010LBSZ0000 | Kyocera AVX Components | $5.2667 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | TAZF476K010LBSC0045 vs TAZF476K010LBSZ0000 |
CWR29FH476KDFZ | Kyocera AVX Components | $51.8654 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | TAZF476K010LBSC0045 vs CWR29FH476KDFZ |
CWR29FH476KCFZTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | TAZF476K010LBSC0045 vs CWR29FH476KCFZTR |
TAZF476K010CRSB0000 | Kyocera AVX Components | $8.4544 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | TAZF476K010LBSC0045 vs TAZF476K010CRSB0000 |
CWR16FC476KBFC/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | TAZF476K010LBSC0045 vs CWR16FC476KBFC/TR |
CWR29FH476KCFC | Kyocera AVX Components | $29.2335 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | TAZF476K010LBSC0045 vs CWR29FH476KCFC |