Part Details for TAZF476J010CDMD0945 by Kyocera AVX Components
Overview of TAZF476J010CDMD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF476J010CDMD0945
TAZF476J010CDMD0945 CAD Models
TAZF476J010CDMD0945 Part Data Attributes
|
TAZF476J010CDMD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476J010CDMD0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476J010CDMD0945
This table gives cross-reference parts and alternative options found for TAZF476J010CDMD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476J010CDMD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F476J010MC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF476J010CDMD0945 vs T419F476J010MC4252 |
T419F476J010BH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476J010CDMD0945 vs T419F476J010BH7640 |
T419F476J010BCWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476J010CDMD0945 vs T419F476J010BCWAFL |
TAZF476J010CBLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J010CDMD0945 vs TAZF476J010CBLD9845 |
TAZF476J010CBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476J010CDMD0945 vs TAZF476J010CBLZ0945 |
TAZF476J010CCMD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J010CDMD0945 vs TAZF476J010CCMD0000 |
TAZF476J010CLMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J010CDMD0945 vs TAZF476J010CLMC0H00 |
TAZF476J010LALD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J010CDMD0945 vs TAZF476J010LALD0H24 |
TAZF476J010LBMD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J010CDMD0945 vs TAZF476J010LBMD0923 |
TAZF476J010LCLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J010CDMD0945 vs TAZF476J010LCLB0945 |