Part Details for TAZF476J006LCLD0800 by Kyocera AVX Components
Overview of TAZF476J006LCLD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF476J006LCLD0800
TAZF476J006LCLD0800 CAD Models
TAZF476J006LCLD0800 Part Data Attributes
|
TAZF476J006LCLD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476J006LCLD0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476J006LCLD0800
This table gives cross-reference parts and alternative options found for TAZF476J006LCLD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476J006LCLD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F476J006RK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476J006LCLD0800 vs T429F476J006RK7640 |
TAZF476J006CBLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006CBLD9H45 |
TAZF476J006CBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006CBLZ0945 |
TAZF476J006CLLC9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006CLLC9000 |
TAZF476J006CSLC9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006CSLC9900 |
TAZF476J006CSMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006CSMZ0945 |
TAZF476J006LBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006LBLD0724 |
TAZF476J006LDLB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006LDLB0845 |
TAZF476J006LDMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006LDMC0H23 |
TAZF476J006LKLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476J006LCLD0800 vs TAZF476J006LKLD9H45 |