Part Details for TAZF475J025CBMZ0723 by Kyocera AVX Components
Overview of TAZF475J025CBMZ0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF475J025CBMZ0723
TAZF475J025CBMZ0723 CAD Models
TAZF475J025CBMZ0723 Part Data Attributes
|
TAZF475J025CBMZ0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF475J025CBMZ0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF475J025CBMZ0723
This table gives cross-reference parts and alternative options found for TAZF475J025CBMZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF475J025CBMZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR09KH475JCB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | TAZF475J025CBMZ0723 vs CWR09KH475JCB |
CWR29KH475JBFB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | TAZF475J025CBMZ0723 vs CWR29KH475JBFB |
CWR29KK475JCFBBULK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2214, CHIP | TAZF475J025CBMZ0723 vs CWR29KK475JCFBBULK |
T409F475J025SC42517280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214 | TAZF475J025CBMZ0723 vs T409F475J025SC42517280 |
T409F475J025DH4250WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZF475J025CBMZ0723 vs T409F475J025DH4250WAFL |
TAZF475J025CBLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | TAZF475J025CBMZ0723 vs TAZF475J025CBLZ0700 |
TAZF475J025CSSCT723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2214, CHIP | TAZF475J025CBMZ0723 vs TAZF475J025CSSCT723 |
TAZF475J025CFMC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | TAZF475J025CBMZ0723 vs TAZF475J025CFMC0924 |
TAZF475J025CWMD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | TAZF475J025CBMZ0723 vs TAZF475J025CWMD0H23 |
TAZF475J025LASZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 4.7uF, 2214, | TAZF475J025CBMZ0723 vs TAZF475J025LASZ0800 |