Part Details for TAZF336M010LLSZ0924 by Kyocera AVX Components
Overview of TAZF336M010LLSZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336M010LLSZ0924
TAZF336M010LLSZ0924 CAD Models
TAZF336M010LLSZ0924 Part Data Attributes
|
TAZF336M010LLSZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336M010LLSZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336M010LLSZ0924
This table gives cross-reference parts and alternative options found for TAZF336M010LLSZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336M010LLSZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC336MZFATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M010LLSZ0924 vs CWR19FC336MZFATR13 |
TAZF336M010CRMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010CRMD0745 |
TAZF336M010CRLT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010CRLT0700 |
TAZF336M010CRLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010CRLC0800 |
T4ZF336M010LRLB4724 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336M010LLSZ0924 vs T4ZF336M010LRLB4724 |
TAZF336M010LBLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010LBLD9900 |
TAZF336M010CFST0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010CFST0824 |
TAZF336M010LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010LBSB0823 |
TAZF336M010CBLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010CBLB0H23 |
TAZF336M010CALT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LLSZ0924 vs TAZF336M010CALT0723 |