Part Details for TAZF336M010LBLD0723 by Kyocera AVX Components
Overview of TAZF336M010LBLD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336M010LBLD0723
TAZF336M010LBLD0723 CAD Models
TAZF336M010LBLD0723 Part Data Attributes
|
TAZF336M010LBLD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336M010LBLD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336M010LBLD0723
This table gives cross-reference parts and alternative options found for TAZF336M010LBLD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336M010LBLD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC336MZFATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M010LBLD0723 vs CWR19FC336MZFATR13 |
TAZF336M010CRMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010CRMD0745 |
TAZF336M010CRLT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010CRLT0700 |
TAZF336M010CRLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010CRLC0800 |
T4ZF336M010LRLB4724 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336M010LBLD0723 vs T4ZF336M010LRLB4724 |
TAZF336M010LBLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010LBLD9900 |
TAZF336M010CFST0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010CFST0824 |
TAZF336M010LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010LBSB0823 |
TAZF336M010CBLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010CBLB0H23 |
TAZF336M010CALT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M010LBLD0723 vs TAZF336M010CALT0723 |