Part Details for TAZF336M004CLST0824 by Kyocera AVX Components
Overview of TAZF336M004CLST0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336M004CLST0824
TAZF336M004CLST0824 CAD Models
TAZF336M004CLST0824 Part Data Attributes
|
TAZF336M004CLST0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336M004CLST0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336M004CLST0824
This table gives cross-reference parts and alternative options found for TAZF336M004CLST0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336M004CLST0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CH336MBFBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CLST0824 vs CWR29CH336MBFBTR13 |
CWR09CB336MACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M004CLST0824 vs CWR09CB336MACTR13 |
CWR29CB336MAFB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF336M004CLST0824 vs CWR29CB336MAFB |
TAZF336M004LFMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CLST0824 vs TAZF336M004LFMD0H24 |
TAZF336M004CFSC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CLST0824 vs TAZF336M004CFSC0745 |
TAZF336M004LLST0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CLST0824 vs TAZF336M004LLST0923 |
TAZF336M004LSLZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336M004CLST0824 vs TAZF336M004LSLZT945 |
TAZF336M004LWLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CLST0824 vs TAZF336M004LWLD0745 |
TAZF336M004LWSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CLST0824 vs TAZF336M004LWSZ0823 |
T429F336M004SKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M004CLST0824 vs T429F336M004SKTLVL7610 |