Part Details for TAZF336M004CDMB0H45 by Kyocera AVX Components
Overview of TAZF336M004CDMB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336M004CDMB0H45
TAZF336M004CDMB0H45 CAD Models
TAZF336M004CDMB0H45 Part Data Attributes
|
TAZF336M004CDMB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336M004CDMB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336M004CDMB0H45
This table gives cross-reference parts and alternative options found for TAZF336M004CDMB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336M004CDMB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336M004CBLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004CBLZ0024 |
T429F336M004DHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336M004CDMB0H45 vs T429F336M004DHTLVL7005 |
T429F336M004AH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336M004CDMB0H45 vs T429F336M004AH42527005 |
TAZF336M004CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004CWST0H24 |
TAZF336M004CSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004CSLC0723 |
TAZF336M004CBMT0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004CBMT0845 |
TAZF336M004LRLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004LRLD0023 |
TAZF336M004CRSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004CRSC0000 |
TAZF336M004LRST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004LRST0723 |
TAZF336M004CRLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336M004CDMB0H45 vs TAZF336M004CRLC0H23 |