Part Details for TAZF336K004LELB0945 by Kyocera AVX Components
Overview of TAZF336K004LELB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336K004LELB0945
TAZF336K004LELB0945 CAD Models
TAZF336K004LELB0945 Part Data Attributes
|
TAZF336K004LELB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336K004LELB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336K004LELB0945
This table gives cross-reference parts and alternative options found for TAZF336K004LELB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K004LELB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F336K004CB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004LELB0945 vs T429F336K004CB4250WAFL |
T409F336K004PH7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336K004LELB0945 vs T409F336K004PH7610 |
T497F336K004CB6415WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004LELB0945 vs T497F336K004CB6415WAFL |
TAZF336K004CBSCT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004LELB0945 vs TAZF336K004CBSCT800 |
TAZF336K004CEMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004LELB0945 vs TAZF336K004CEMD0H24 |
TAZF336K004CEMT0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004LELB0945 vs TAZF336K004CEMT0945 |
TAZF336K004CKST0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004LELB0945 vs TAZF336K004CKST0923 |
TAZF336K004CRLZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004LELB0945 vs TAZF336K004CRLZT945 |
T4ZF336K004CWLB4000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004LELB0945 vs T4ZF336K004CWLB4000 |
TAZF336K004CSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336K004LELB0945 vs TAZF336K004CSLD98GC |