Part Details for TAZF336K004LAST0924 by Kyocera AVX Components
Overview of TAZF336K004LAST0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336K004LAST0924
TAZF336K004LAST0924 CAD Models
TAZF336K004LAST0924 Part Data Attributes
|
TAZF336K004LAST0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336K004LAST0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336K004LAST0924
This table gives cross-reference parts and alternative options found for TAZF336K004LAST0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K004LAST0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CB336KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004LAST0924 vs CWR09CB336KBBULK |
CWR09CC336KCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004LAST0924 vs CWR09CC336KCBTR13 |
CWR29CK336KBFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004LAST0924 vs CWR29CK336KBFBW |
T497F336K004BT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004LAST0924 vs T497F336K004BT6410WAFL |
TAZF336K004LEST0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004LAST0924 vs TAZF336K004LEST0924 |
T497F336K004AB62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004LAST0924 vs T497F336K004AB62157610 |
T497F336K004BT64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004LAST0924 vs T497F336K004BT64157640 |
TAZF336K004LKLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004LAST0924 vs TAZF336K004LKLZ0723 |
TAZF336K004CWMT0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004LAST0924 vs TAZF336K004CWMT0824 |
TAZF336K004LWLB5900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004LAST0924 vs TAZF336K004LWLB5900 |