Part Details for TAZF336K004CSLD9800 by Kyocera AVX Components
Overview of TAZF336K004CSLD9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336K004CSLD9800
TAZF336K004CSLD9800 CAD Models
TAZF336K004CSLD9800 Part Data Attributes
|
TAZF336K004CSLD9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336K004CSLD9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 190 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336K004CSLD9800
This table gives cross-reference parts and alternative options found for TAZF336K004CSLD9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K004CSLD9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CB336KBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004CSLD9800 vs CWR09CB336KBBULK |
CWR09CC336KCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004CSLD9800 vs CWR09CC336KCBTR13 |
CWR29CK336KBFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004CSLD9800 vs CWR29CK336KBFBW |
T429F336K004MH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004CSLD9800 vs T429F336K004MH4252WAFL |
T429F336K004MK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336K004CSLD9800 vs T429F336K004MK42517005 |
T429F336K004SC42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004CSLD9800 vs T429F336K004SC42527640 |
T497F336K004BT64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004CSLD9800 vs T497F336K004BT64157640 |
T497F336K004AB62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336K004CSLD9800 vs T497F336K004AB62157610 |
TAZF336K004CASZ0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336K004CSLD9800 vs TAZF336K004CASZ0000 |
TAZF336K004CBSCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF336K004CSLD9800 vs TAZF336K004CBSCT945 |