TAZF336K004CRST0724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP

Overview of TAZF336K004CRST0724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZF336K004CRST0724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZF336K004CRST0724 by Kyocera AVX Components

TAZF336K004CRST0724
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2200 mΩ
Height
1.78 mm
JESD-609 Code
e3
Leakage Current
0.002 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/4
Ripple Current
190 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. TAZF336K004CRST0724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP
    VS

Alternate Parts for TAZF336K004CRST0724

This table gives cross-reference parts and alternative options found for TAZF336K004CRST0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336K004CRST0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09CB336KBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF336K004CRST0724 vs CWR09CB336KBBULK
CWR09CC336KCBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF336K004CRST0724 vs CWR09CC336KCBTR13
CWR29CK336KBFBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF336K004CRST0724 vs CWR29CK336KBFBW
T497F336K004BT6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZF336K004CRST0724 vs T497F336K004BT6410WAFL
TAZF336K004LEST0924 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, Kyocera AVX Components TAZF336K004CRST0724 vs TAZF336K004LEST0924
T497F336K004AB62157610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZF336K004CRST0724 vs T497F336K004AB62157610
T497F336K004BT64157640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZF336K004CRST0724 vs T497F336K004BT64157640
TAZF336K004LKLZ0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, Kyocera AVX Components TAZF336K004CRST0724 vs TAZF336K004LKLZ0723
TAZF336K004CWMT0824 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 2214, Kyocera AVX Components TAZF336K004CRST0724 vs TAZF336K004CWMT0824
TAZF336K004LWLB5900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2214, Kyocera AVX Components TAZF336K004CRST0724 vs TAZF336K004LWLB5900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZF336K004CRST0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZF336K004CRST0724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZF336K004CRST0724 would you like to use for your alert(s)?
  • Please alert me when TAZF336K004CRST0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZF336K004CRST0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZF336K004CRST0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZF336K004CRST0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZF336K004CRST0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZF336K004CRST0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: