Part Details for TAZF336J015CDLB9045 by Kyocera AVX Components
Overview of TAZF336J015CDLB9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336J015CDLB9045
TAZF336J015CDLB9045 CAD Models
TAZF336J015CDLB9045 Part Data Attributes
|
TAZF336J015CDLB9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336J015CDLB9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336J015CDLB9045
This table gives cross-reference parts and alternative options found for TAZF336J015CDLB9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336J015CDLB9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HK336JDFBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015CDLB9045 vs CWR19HK336JDFBTR |
T429F336J015DK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336J015CDLB9045 vs T429F336J015DK42527640 |
TAZF336J015LWMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015CDLB9045 vs TAZF336J015LWMD0H24 |
TAZF336J015LASC0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015CDLB9045 vs TAZF336J015LASC0700 |
TAZF336J015CWSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015CDLB9045 vs TAZF336J015CWSZ0023 |
TAZF336J015CWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015CDLB9045 vs TAZF336J015CWSC0745 |
T419F336J015MB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336J015CDLB9045 vs T419F336J015MB42507005 |
T429F336J015RCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | KEMET Corporation | TAZF336J015CDLB9045 vs T429F336J015RCTLVL7610 |
TAZF336J015CWLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J015CDLB9045 vs TAZF336J015CWLC0023 |
TAZF336J015CRLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336J015CDLB9045 vs TAZF336J015CRLDT900 |