Part Details for TAZF336J010CRSB0923 by Kyocera AVX Components
Overview of TAZF336J010CRSB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336J010CRSB0923
TAZF336J010CRSB0923 CAD Models
TAZF336J010CRSB0923 Part Data Attributes
|
TAZF336J010CRSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336J010CRSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2214, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 100 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336J010CRSB0923
This table gives cross-reference parts and alternative options found for TAZF336J010CRSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336J010CRSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336J010CCLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010CCLD9H45 |
TAZF336J010CRLT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010CRLT0023 |
TAZF336J010LCLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010LCLD0724 |
TAZF336J010LRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010LRSD0045 |
TAZF336J010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010CSSC0745 |
TAZF336J010LBLD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010LBLD0H24 |
TAZF336J010LLLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010LLLD9H45 |
T429F336J010MB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336J010CRSB0923 vs T429F336J010MB42527640 |
TAZF336J010LELD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010LELD0700 |
TAZF336J010LWLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336J010CRSB0923 vs TAZF336J010LWLDT900 |