Part Details for TAZF336J010CAMT0824 by Kyocera AVX Components
Overview of TAZF336J010CAMT0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF336J010CAMT0824
TAZF336J010CAMT0824 CAD Models
TAZF336J010CAMT0824 Part Data Attributes
|
TAZF336J010CAMT0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF336J010CAMT0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF336J010CAMT0824
This table gives cross-reference parts and alternative options found for TAZF336J010CAMT0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF336J010CAMT0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336J010CSSDT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010CSSDT700 |
TAZF336J010CSSBT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010CSSBT845 |
TAZF336J010CRSDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010CRSDTH00 |
TAZF336J010CGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010CGSZ0H45 |
TAZF336J010CGLB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010CGLB0923 |
TAZF336J010CELD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010CELD0945 |
TAZF336J010CBLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010CBLB9800 |
TAZF336J010LFST0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | TAZF336J010CAMT0824 vs TAZF336J010LFST0H45 |
T429F336J010SK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214 | KEMET Corporation | TAZF336J010CAMT0824 vs T429F336J010SK42507005 |
T429F336J010MC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF336J010CAMT0824 vs T429F336J010MC4250WAFL |