Part Details for TAZF335M035CRMD0824 by Kyocera AVX Components
Overview of TAZF335M035CRMD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF335M035CRMD0824
TAZF335M035CRMD0824 CAD Models
TAZF335M035CRMD0824 Part Data Attributes
|
TAZF335M035CRMD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335M035CRMD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335M035CRMD0824
This table gives cross-reference parts and alternative options found for TAZF335M035CRMD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335M035CRMD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335M035LESC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035LESC0700 |
TAZF335M035LELB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035LELB0045 |
TAZF335M035CEMC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035CEMC0723 |
TAZF335M035CBMD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035CBMD0923 |
TAZF335M035CKLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035CKLD9H45 |
TAZF335M035CLMD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035CLMD0000 |
TAZF335M035CCLD0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035CCLD0800 |
TAZF335M035LBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035LBSC0H24 |
TAZF335M035LLLD0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CRMD0824 vs TAZF335M035LLLD0800 |
T409F335M035DK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF335M035CRMD0824 vs T409F335M035DK42507280 |