Part Details for TAZF335M035CCMB0045 by Kyocera AVX Components
Overview of TAZF335M035CCMB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF335M035CCMB0045
TAZF335M035CCMB0045 CAD Models
TAZF335M035CCMB0045 Part Data Attributes
|
TAZF335M035CCMB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335M035CCMB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335M035CCMB0045
This table gives cross-reference parts and alternative options found for TAZF335M035CCMB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335M035CCMB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335M035LRLB99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035LRLB99GC |
TAZF335M035CWSCT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035CWSCT800 |
TAZF335M035LDSB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035LDSB0045 |
T429F335M035SBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | KEMET Corporation | TAZF335M035CCMB0045 vs T429F335M035SBTLVL |
TAZF335M035CFMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035CFMZ0800 |
TAZF335M035CEMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035CEMZ0724 |
TAZF335M035LKSB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035LKSB0945 |
TAZF335M035LSLT0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035LSLT0845 |
TAZF335M035LDMT0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035LDMT0900 |
TAZF335M035LGMB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCMB0045 vs TAZF335M035LGMB0800 |