Part Details for TAZF335M035CCLD9845 by Kyocera AVX Components
Overview of TAZF335M035CCLD9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF335M035CCLD9845
TAZF335M035CCLD9845 CAD Models
TAZF335M035CCLD9845 Part Data Attributes
|
TAZF335M035CCLD9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335M035CCLD9845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335M035CCLD9845
This table gives cross-reference parts and alternative options found for TAZF335M035CCLD9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335M035CCLD9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497F335M035CC612B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335M035CCLD9845 vs T497F335M035CC612B7640 |
TAZF335M035LESZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCLD9845 vs TAZF335M035LESZ0H00 |
TAZF335M035LSSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335M035CCLD9845 vs TAZF335M035LSSC0045 |
TAZF335M035LEMT0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCLD9845 vs TAZF335M035LEMT0723 |
TAZF335M035LBLC5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCLD9845 vs TAZF335M035LBLC5000 |
T497F335M035CB621A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335M035CCLD9845 vs T497F335M035CB621A7640 |
TAZF335M035LKLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335M035CCLD9845 vs TAZF335M035LKLD9945 |
TAZF335M035LDMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCLD9845 vs TAZF335M035LDMD0H45 |
TAZF335M035LELC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335M035CCLD9845 vs TAZF335M035LELC0800 |
T497F335M035CB611B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335M035CCLD9845 vs T497F335M035CB611B7640 |