Part Details for TAZF335K035CBLBT045 by Kyocera AVX Components
Overview of TAZF335K035CBLBT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF335K035CBLBT045
TAZF335K035CBLBT045 CAD Models
TAZF335K035CBLBT045 Part Data Attributes
|
TAZF335K035CBLBT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335K035CBLBT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335K035CBLBT045
This table gives cross-reference parts and alternative options found for TAZF335K035CBLBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335K035CBLBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335K035CSMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CSMZ0900 |
TAZF335K035CRMZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CRMZ0824 |
TAZF335K035CRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CRLB0045 |
TAZF335K035CGMT0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CGMT0924 |
TAZF335K035CFSD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CFSD0024 |
TAZF335K035CCLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CCLZ0800 |
TAZF335K035CBMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CBMZ0923 |
TAZF335K035CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CBLZ0724 |
TAZF335K035CBLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CBLD9H00 |
TAZF335K035CASC0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035CBLBT045 vs TAZF335K035CASC0723 |