Part Details for TAZF335J035CSMT0924 by Kyocera AVX Components
Overview of TAZF335J035CSMT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF335J035CSMT0924
TAZF335J035CSMT0924 CAD Models
TAZF335J035CSMT0924 Part Data Attributes
|
TAZF335J035CSMT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335J035CSMT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335J035CSMT0924
This table gives cross-reference parts and alternative options found for TAZF335J035CSMT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335J035CSMT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335J035CDLT0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CDLT0900 |
TAZF335J035CDMD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CDMD0945 |
TAZF335J035CFLB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CFLB0724 |
TAZF335J035CFLC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CFLC9045 |
TAZF335J035CFMB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CFMB0923 |
TAZF335J035CGLB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CGLB0800 |
TAZF335J035CGMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CGMZ0023 |
TAZF335J035CLMT0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CLMT0024 |
TAZF335J035CLSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035CLSC0H23 |
TAZF335J035LSSZT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF335J035CSMT0924 vs TAZF335J035LSSZT745 |