Part Details for TAZF226M006LSL0823 by Kyocera AVX Components
Overview of TAZF226M006LSL0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF226M006LSL0823
TAZF226M006LSL0823 CAD Models
TAZF226M006LSL0823 Part Data Attributes
|
TAZF226M006LSL0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF226M006LSL0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF226M006LSL0823
This table gives cross-reference parts and alternative options found for TAZF226M006LSL0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF226M006LSL0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226M006LSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZE226M006LSZ0923 |
TAZD226M006LBS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZD226M006LBS0045 |
TAZF226M006LSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZF226M006LSB0045 |
TAZF226M006CRB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZF226M006CRB0845 |
TAZF226M006CXSBT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZF226M006CXSBT024 |
TAZF226M006LBZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZF226M006LBZ9023 |
TAZE226M006LRL9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZE226M006LRL9000 |
TAZF226M006CXLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZF226M006CXLB0700 |
CWR29DDC226MZFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs CWR29DDC226MZFBW |
TAZF226M006LRLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226M006LSL0823 vs TAZF226M006LRLC9023 |