Part Details for TAZF226K006LLLD0923 by Kyocera AVX Components
Overview of TAZF226K006LLLD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF226K006LLLD0923
TAZF226K006LLLD0923 CAD Models
TAZF226K006LLLD0923 Part Data Attributes
|
TAZF226K006LLLD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF226K006LLLD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF226K006LLLD0923
This table gives cross-reference parts and alternative options found for TAZF226K006LLLD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF226K006LLLD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DK226KAFCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006LLLD0923 vs CWR29DK226KAFCW |
CWR09DC226KABTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF226K006LLLD0923 vs CWR09DC226KABTR |
CWR09DC226KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF226K006LLLD0923 vs CWR09DC226KB |
TAZF226K006LAMB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006LLLD0923 vs TAZF226K006LAMB0745 |
TAZF226K006LWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006LLLD0923 vs TAZF226K006LWSB0H00 |
TAZF226K006LSST0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006LLLD0923 vs TAZF226K006LSST0H24 |
TAZF226K006LGSB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006LLLD0923 vs TAZF226K006LGSB0723 |
TAZF226K006LGLD9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006LLLD0923 vs TAZF226K006LGLD9800 |
TAZF226K006LGLB9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226K006LLLD0923 vs TAZF226K006LGLB9945 |
T429F226K006BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2214, | KEMET Corporation | TAZF226K006LLLD0923 vs T429F226K006BKTLVL7610 |