Part Details for TAZF226J015CKMT0700 by Kyocera AVX Components
Overview of TAZF226J015CKMT0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF226J015CKMT0700
TAZF226J015CKMT0700 CAD Models
TAZF226J015CKMT0700 Part Data Attributes
|
TAZF226J015CKMT0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF226J015CKMT0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF226J015CKMT0700
This table gives cross-reference parts and alternative options found for TAZF226J015CKMT0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF226J015CKMT0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF226J015LRMC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226J015CKMT0700 vs TAZF226J015LRMC0723 |
T419F226J015RH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2214 | KEMET Corporation | TAZF226J015CKMT0700 vs T419F226J015RH7610 |
T419F226J015RHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | KEMET Corporation | TAZF226J015CKMT0700 vs T419F226J015RHTLVL |
TAZF226J015CELD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226J015CKMT0700 vs TAZF226J015CELD0824 |
T429F226J015SK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2214 | KEMET Corporation | TAZF226J015CKMT0700 vs T429F226J015SK42517280 |
TAZF226J015CFMD0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226J015CKMT0700 vs TAZF226J015CFMD0923 |
TAZF226J015CGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226J015CKMT0700 vs TAZF226J015CGLB0945 |
TAZF226J015CWMD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226J015CKMT0700 vs TAZF226J015CWMD0900 |
TAZF226J015LBMB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226J015CKMT0700 vs TAZF226J015LBMB0900 |
TAZF226J015LDSD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2214, | Kyocera AVX Components | TAZF226J015CKMT0700 vs TAZF226J015LDSD0924 |