Part Details for TAZF225M050LLMB0H24 by Kyocera AVX Components
Overview of TAZF225M050LLMB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225M050LLMB0H24
TAZF225M050LLMB0H24 CAD Models
TAZF225M050LLMB0H24 Part Data Attributes
|
TAZF225M050LLMB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225M050LLMB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225M050LLMB0H24
This table gives cross-reference parts and alternative options found for TAZF225M050LLMB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225M050LLMB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NB225MCFBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225M050LLMB0H24 vs CWR29NB225MCFBTR |
CWR09NH225MACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225M050LLMB0H24 vs CWR09NH225MACW |
TAZF225M050LRLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225M050LLMB0H24 vs TAZF225M050LRLB9045 |
T497F225M050AH6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF225M050LLMB0H24 vs T497F225M050AH6315 |
TAZF225M050CWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225M050LLMB0H24 vs TAZF225M050CWSC0000 |
TAZF225M050CBSBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225M050LLMB0H24 vs TAZF225M050CBSBT945 |
TAZF225M050CFSC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225M050LLMB0H24 vs TAZF225M050CFSC0023 |
TAZF225M050CWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225M050LLMB0H24 vs TAZF225M050CWSZ0H23 |
TAZF225M050CGLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225M050LLMB0H24 vs TAZF225M050CGLZ0024 |
TAZF225M050CGMC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225M050LLMB0H24 vs TAZF225M050CGMC0945 |