Datasheets
TAZF225K050LLSC0723 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214,

Part Details for TAZF225K050LLSC0723 by Kyocera AVX Components

Overview of TAZF225K050LLSC0723 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZF225K050LLSC0723

TAZF225K050LLSC0723 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZF225K050LLSC0723 Part Data Attributes

TAZF225K050LLSC0723 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZF225K050LLSC0723 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2214
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 700 mΩ
Height 1.78 mm
JESD-609 Code e3
Length 5.59 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55365/11
Size Code 2214
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 3.43 mm

Alternate Parts for TAZF225K050LLSC0723

This table gives cross-reference parts and alternative options found for TAZF225K050LLSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225K050LLSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZF225K050LCLZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LLSC0723 vs TAZF225K050LCLZ0024
TAZF225K050CBLD9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF225K050LLSC0723 vs TAZF225K050CBLD9900
TAZF225K050CBLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF225K050LLSC0723 vs TAZF225K050CBLC9000
T429F225K050BCTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, KEMET Corporation TAZF225K050LLSC0723 vs T429F225K050BCTLVL7280
TAZF225K050CELB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LLSC0723 vs TAZF225K050CELB0723
TAZF225K050CCLD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LLSC0723 vs TAZF225K050CCLD0745
T429F225K050RHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, KEMET Corporation TAZF225K050LLSC0723 vs T429F225K050RHTLVL7280
TAZF225K050LFMC0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LLSC0723 vs TAZF225K050LFMC0H00
T429F225K050CHTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, KEMET Corporation TAZF225K050LLSC0723 vs T429F225K050CHTLVL7610
TAZF225K050CKMC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2214, Kyocera AVX Components TAZF225K050LLSC0723 vs TAZF225K050CKMC0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZF225K050LLSC0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZF225K050LLSC0723 by Kyocera AVX Components

  • Please alert me when TAZF225K050LLSC0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAZF225K050LLSC0723 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZF225K050LLSC0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAZF225K050LLSC0723 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZF225K050LLSC0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZF225K050LLSC0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: