Part Details for TAZF225J050CBST0H24 by Kyocera AVX Components
Overview of TAZF225J050CBST0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225J050CBST0H24
TAZF225J050CBST0H24 CAD Models
TAZF225J050CBST0H24 Part Data Attributes
|
TAZF225J050CBST0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225J050CBST0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 180 mA | |
Series | TAZ | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF225J050CBST0H24
This table gives cross-reference parts and alternative options found for TAZF225J050CBST0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225J050CBST0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F225J050RCWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF225J050CBST0H24 vs T429F225J050RCWAFL |
TAZF225J050CSLCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050CSLCT900 |
TAZF225J050CSSZT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050CSSZT900 |
TAZF225J050CRLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050CRLCT824 |
TAZF225J050CBSZT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050CBSZT923 |
TAZF225J050CASZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050CASZ0700 |
T429F225J050RH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF225J050CBST0H24 vs T429F225J050RH7640 |
TAZF225J050LASB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050LASB0H00 |
TAZF225J050LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050LBSB0700 |
TAZF225J050LFLD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2214, | Kyocera AVX Components | TAZF225J050CBST0H24 vs TAZF225J050LFLD0824 |