Part Details for TAZF225J050CBLC0832 by Kyocera AVX Components
Overview of TAZF225J050CBLC0832 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF225J050CBLC0832
TAZF225J050CBLC0832 CAD Models
TAZF225J050CBLC0832 Part Data Attributes
|
TAZF225J050CBLC0832
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF225J050CBLC0832
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAZF225J050CBLC0832
This table gives cross-reference parts and alternative options found for TAZF225J050CBLC0832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF225J050CBLC0832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NK225JZFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs CWR29NK225JZFA |
CWR06NC225JM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2214, CHIP | Vishay Tansitor | TAZF225J050CBLC0832 vs CWR06NC225JM |
CWR29NC225JZFB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs CWR29NC225JZFB |
TAZF225J050CSSC0032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs TAZF225J050CSSC0032 |
TAZF225J050CBSC0832 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs TAZF225J050CBSC0832 |
CWR29NB225JZFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs CWR29NB225JZFC |
CWR06NC225JP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2214, CHIP | Vishay Tansitor | TAZF225J050CBLC0832 vs CWR06NC225JP |
TAZF225J050CBSC0932 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs TAZF225J050CBSC0932 |
TAZF225J050CBSZ0932 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs TAZF225J050CBSZ0932 |
TAZF225J050CSSB0832 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF225J050CBLC0832 vs TAZF225J050CSSB0832 |