Part Details for TAZF156M010LKMC0900 by Kyocera AVX Components
Overview of TAZF156M010LKMC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF156M010LKMC0900
TAZF156M010LKMC0900 CAD Models
TAZF156M010LKMC0900 Part Data Attributes
|
TAZF156M010LKMC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF156M010LKMC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF156M010LKMC0900
This table gives cross-reference parts and alternative options found for TAZF156M010LKMC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF156M010LKMC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF156M010CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156M010LKMC0900 vs TAZF156M010CBST0945 |
TAZF156M010CLLT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156M010LKMC0900 vs TAZF156M010CLLT0845 |
T409F156M010AH7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2214, | KEMET Corporation | TAZF156M010LKMC0900 vs T409F156M010AH7610 |
TAZF156M010CWSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156M010LKMC0900 vs TAZF156M010CWSDT900 |
TAZF156M010LGMC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156M010LKMC0900 vs TAZF156M010LGMC0900 |
T429F156M010MHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2214, | KEMET Corporation | TAZF156M010LKMC0900 vs T429F156M010MHTLVL7005 |
TAZF156M010LFMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156M010LKMC0900 vs TAZF156M010LFMT0724 |
TAZF156M010CGLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156M010LKMC0900 vs TAZF156M010CGLB9900 |
T497F156M010CB651CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF156M010LKMC0900 vs T497F156M010CB651CWAFL |
T497F156M010CC611C7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF156M010LKMC0900 vs T497F156M010CC611C7280 |