Datasheets
TAZF156K020CSSB0800 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP

Part Details for TAZF156K020CSSB0800 by Kyocera AVX Components

Overview of TAZF156K020CSSB0800 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for TAZF156K020CSSB0800

Part # Distributor Description Stock Price Buy
DISTI # 09P0207
Newark Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF156K020CSSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $8.2900
  • 400 $7.8800
  • 800 $7.6400
  • 1,600 $7.4000
  • 2,400 $7.0500
$7.0500 / $8.2900 Buy Now
DISTI # 478-TAZF156K020CSSB0800TR-ND
DigiKey CAP TANT Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $7.4696
$7.4696 Buy Now
DISTI # TAZF156K020CSSB080
Avnet Americas BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: TAZF156K020CSSB080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days 0
  • 50 $7.1484
$7.1484 Buy Now
DISTI # 581-TAZF156K020CSSB8
Mouser Electronics Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant 0
  • 3,000 $7.4700
$7.4700 Order Now

Part Details for TAZF156K020CSSB0800

TAZF156K020CSSB0800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZF156K020CSSB0800 Part Data Attributes

TAZF156K020CSSB0800 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZF156K020CSSB0800 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2214
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 22 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3000 mΩ
Height 1.78 mm
JESD-609 Code e0
Leakage Current 0.003 mA
Length 5.59 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 70 mA
Size Code 2214
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape J BEND
Width 3.43 mm

Alternate Parts for TAZF156K020CSSB0800

This table gives cross-reference parts and alternative options found for TAZF156K020CSSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF156K020CSSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR19JC156KBFZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF156K020CSSB0800 vs CWR19JC156KBFZ
CWR16JC156KBFZ/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Vishay Intertechnologies TAZF156K020CSSB0800 vs CWR16JC156KBFZ/HR
CWR29JH156KTFC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2214, Kyocera AVX Components TAZF156K020CSSB0800 vs CWR29JH156KTFC
TAZF156K020CRSZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2611, CHIP Kyocera AVX Components TAZF156K020CSSB0800 vs TAZF156K020CRSZ0800
CWR16JC156KBFC/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Vishay Intertechnologies TAZF156K020CSSB0800 vs CWR16JC156KBFC/PR
CWR16JH156KCFC/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Vishay Intertechnologies TAZF156K020CSSB0800 vs CWR16JH156KCFC/TR
TAZF156K020CBSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF156K020CSSB0800 vs TAZF156K020CBSB0800
CWR16JH156KCFB/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Vishay Intertechnologies TAZF156K020CSSB0800 vs CWR16JH156KCFB/TR
CWR16JC156KCFC/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Vishay Intertechnologies TAZF156K020CSSB0800 vs CWR16JC156KCFC/HR
CWR16JB156KCFC/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP Vishay Intertechnologies TAZF156K020CSSB0800 vs CWR16JB156KCFC/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZF156K020CSSB0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZF156K020CSSB0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZF156K020CSSB0800 would you like to use for your alert(s)?
  • Please alert me when TAZF156K020CSSB0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZF156K020CSSB0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZF156K020CSSB0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZF156K020CSSB0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZF156K020CSSB0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZF156K020CSSB0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: