Part Details for TAZF156K010LASZ0923 by Kyocera AVX Components
Overview of TAZF156K010LASZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF156K010LASZ0923
TAZF156K010LASZ0923 CAD Models
TAZF156K010LASZ0923 Part Data Attributes
|
TAZF156K010LASZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF156K010LASZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF156K010LASZ0923
This table gives cross-reference parts and alternative options found for TAZF156K010LASZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF156K010LASZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF156K010LESC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010LESC0845 |
TAZF156K010CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CRLT0924 |
TAZF156K010CFSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CFSZ0745 |
T429F156K010BKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | KEMET Corporation | TAZF156K010LASZ0923 vs T429F156K010BKTLVL7280 |
T429F156K010SBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | KEMET Corporation | TAZF156K010LASZ0923 vs T429F156K010SBTLVL7005 |
TAZF156K010CRMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CRMZ0923 |
TAZF156K010CKMZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010CKMZ0023 |
TAZF156K010LASB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010LASB0024 |
TAZF156K010LDMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010LASZ0923 vs TAZF156K010LDMB0724 |
T429F156K010TB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | KEMET Corporation | TAZF156K010LASZ0923 vs T429F156K010TB42527005 |