Part Details for TAZF156K010CBSZTH23 by Kyocera AVX Components
Overview of TAZF156K010CBSZTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF156K010CBSZTH23
TAZF156K010CBSZTH23 CAD Models
TAZF156K010CBSZTH23 Part Data Attributes
|
TAZF156K010CBSZTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF156K010CBSZTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF156K010CBSZTH23
This table gives cross-reference parts and alternative options found for TAZF156K010CBSZTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF156K010CBSZTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF156K010LBMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010CBSZTH23 vs TAZF156K010LBMZ0800 |
TAZF156K010CSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSZTH23 vs TAZF156K010CSSD0945 |
TAZF156K010CSLCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSZTH23 vs TAZF156K010CSLCTH00 |
T429F156K010DK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF156K010CBSZTH23 vs T429F156K010DK4252 |
TAZF156K010CLSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSZTH23 vs TAZF156K010CLSD0045 |
TAZF156K010CGLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | TAZF156K010CBSZTH23 vs TAZF156K010CGLZ0845 |
TAZF156K010CBSCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSZTH23 vs TAZF156K010CBSCT000 |
TAZF156K010CBLCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF156K010CBSZTH23 vs TAZF156K010CBLCTH23 |
T4ZF156K010LWLB4023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF156K010CBSZTH23 vs T4ZF156K010LWLB4023 |
T429F156K010AH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF156K010CBSZTH23 vs T429F156K010AH7640 |