Part Details for TAZF155M050CBST0H24 by Kyocera AVX Components
Overview of TAZF155M050CBST0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF155M050CBST0H24
TAZF155M050CBST0H24 CAD Models
TAZF155M050CBST0H24 Part Data Attributes
|
TAZF155M050CBST0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF155M050CBST0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 140 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF155M050CBST0H24
This table gives cross-reference parts and alternative options found for TAZF155M050CBST0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF155M050CBST0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NC155MZFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155M050CBST0H24 vs CWR29NC155MZFCBULK |
T429F155M050SCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2214, | KEMET Corporation | TAZF155M050CBST0H24 vs T429F155M050SCTLVL7280 |
TAZF155M050CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155M050CBST0H24 vs TAZF155M050CSST0H23 |
TAZF155M050CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155M050CBST0H24 vs TAZF155M050CWST0H24 |
T429F155M050MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2214, | KEMET Corporation | TAZF155M050CBST0H24 vs T429F155M050MKTLVL |
T429F155M050RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2214, | KEMET Corporation | TAZF155M050CBST0H24 vs T429F155M050RBTLVL7610 |
TAZF155M050CSST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155M050CBST0H24 vs TAZF155M050CSST0823 |
TAZF155M050CWLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155M050CBST0H24 vs TAZF155M050CWLC9H00 |
CWR09NB155MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155M050CBST0H24 vs CWR09NB155MZABULK |
CWR29NK155MBFZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF155M050CBST0H24 vs CWR29NK155MBFZBULK |