Part Details for TAZF107K004CBSDT845 by Kyocera AVX Components
Overview of TAZF107K004CBSDT845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF107K004CBSDT845
TAZF107K004CBSDT845 CAD Models
TAZF107K004CBSDT845 Part Data Attributes
|
TAZF107K004CBSDT845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF107K004CBSDT845
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.78 mm | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF107K004CBSDT845
This table gives cross-reference parts and alternative options found for TAZF107K004CBSDT845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF107K004CBSDT845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZF107K004CGLD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004CGLD0900 |
TAZF107K004LRLC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004LRLC0H00 |
TAZF107K004LALC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004LALC0H23 |
TAZF107K004LAMB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004LAMB0924 |
TAZF107K004LRMC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004LRMC0H23 |
TAZF107K004LESD0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004LESD0924 |
TAZF107K004CASB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004CASB0H00 |
TAZF107K004LGSC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | TAZF107K004CBSDT845 vs TAZF107K004LGSC0H24 |
T429F107K004CH42517280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | TAZF107K004CBSDT845 vs T429F107K004CH42517280 |
T4ZF107K004CBLB4700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP | TAZF107K004CBSDT845 vs T4ZF107K004CBLB4700 |