Part Details for TAZF106M015LRMB0945 by Kyocera AVX Components
Overview of TAZF106M015LRMB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF106M015LRMB0945
TAZF106M015LRMB0945 CAD Models
TAZF106M015LRMB0945 Part Data Attributes
|
TAZF106M015LRMB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106M015LRMB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 667 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106M015LRMB0945
This table gives cross-reference parts and alternative options found for TAZF106M015LRMB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106M015LRMB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106M015LSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LSLZ0724 |
T429F106M015MC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2214 | KEMET Corporation | TAZF106M015LRMB0945 vs T429F106M015MC42527005 |
TAZF106M015LSLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LSLD9H00 |
TAZF106M015LKLB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LKLB0724 |
TAZF106M015LLMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LLMZ0023 |
TAZF106M015LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LRLC9945 |
TAZF106M015LGLT0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LGLT0924 |
TAZF106M015LDMB0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LDMB0023 |
TAZF106M015LCLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LCLZ0823 |
TAZF106M015LASZ0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | TAZF106M015LRMB0945 vs TAZF106M015LASZ0024 |