Part Details for TAZF106K015CRSC9045 by Kyocera AVX Components
Overview of TAZF106K015CRSC9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF106K015CRSC9045
TAZF106K015CRSC9045 CAD Models
TAZF106K015CRSC9045 Part Data Attributes
|
TAZF106K015CRSC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106K015CRSC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAZF106K015CRSC9045
This table gives cross-reference parts and alternative options found for TAZF106K015CRSC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106K015CRSC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106K015LRZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZF106K015LRZ9000 |
TAZD106K015LRZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZD106K015LRZ0845 |
TAZD106K015LRLZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZD106K015LRLZ9024 |
TAZD106K015LBL9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZD106K015LBL9000 |
TAZF106K015CSLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZF106K015CSLC9023 |
TAZF106K015CLSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZF106K015CLSCT923 |
TAZF106K015CXLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZF106K015CXLB0800 |
TAZF106K015CLLBT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZF106K015CLLBT024 |
TAZD106K015CSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZD106K015CSB0900 |
TAZF106K015LBB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106K015CRSC9045 vs TAZF106K015LBB9000 |