TAZF106K015CRSBTH23
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP

Overview of TAZF106K015CRSBTH23 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZF106K015CRSBTH23 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZF106K015CRSBTH23 by Kyocera AVX Components

TAZF106K015CRSBTH23
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
1.78 mm
Leakage Current
0.002 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
80 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. TAZF106K015CRSBTH23
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
    VS

Alternate Parts for TAZF106K015CRSBTH23

This table gives cross-reference parts and alternative options found for TAZF106K015CRSBTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106K015CRSBTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09HK106KBCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF106K015CRSBTH23 vs CWR09HK106KBCW
CWR29HC106KCFATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF106K015CRSBTH23 vs CWR29HC106KCFATR
CWR29HK106KZFBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF106K015CRSBTH23 vs CWR29HK106KZFBTR
CWR09HC106KCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF106K015CRSBTH23 vs CWR09HC106KCW
194D106X9015F2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT Vishay Sprague TAZF106K015CRSBTH23 vs 194D106X9015F2T
TAZF106K015CSSBT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components TAZF106K015CRSBTH23 vs TAZF106K015CSSBT723
TAZF106K015LAMZ0023 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components TAZF106K015CRSBTH23 vs TAZF106K015LAMZ0023
TAZF106K015CGMB0824 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components TAZF106K015CRSBTH23 vs TAZF106K015CGMB0824
TAZF106K015CDMT0924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components TAZF106K015CRSBTH23 vs TAZF106K015CDMT0924
TAZF106K015CELD0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components TAZF106K015CRSBTH23 vs TAZF106K015CELD0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZF106K015CRSBTH23 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZF106K015CRSBTH23 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZF106K015CRSBTH23 would you like to use for your alert(s)?
  • Please alert me when TAZF106K015CRSBTH23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZF106K015CRSBTH23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZF106K015CRSBTH23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZF106K015CRSBTH23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZF106K015CRSBTH23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZF106K015CRSBTH23 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: