Part Details for TAZE686M004LGLB0023 by Kyocera AVX Components
Overview of TAZE686M004LGLB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE686M004LGLB0023
TAZE686M004LGLB0023 CAD Models
TAZE686M004LGLB0023 Part Data Attributes
|
TAZE686M004LGLB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE686M004LGLB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE686M004LGLB0023
This table gives cross-reference parts and alternative options found for TAZE686M004LGLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE686M004LGLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CH686MTEATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686M004LGLB0023 vs CWR19CH686MTEATR |
TAZE686M004CLSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686M004LGLB0023 vs TAZE686M004CLSZ0H23 |
T419E686M004SB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2010 | KEMET Corporation | TAZE686M004LGLB0023 vs T419E686M004SB42517610 |
T429E686M004CKWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE686M004LGLB0023 vs T429E686M004CKWAFL |
TAZE686M004LKSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686M004LGLB0023 vs TAZE686M004LKSD0H45 |
TAZE686M004CESB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686M004LGLB0023 vs TAZE686M004CESB0723 |
TAZE686M004CSST0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686M004LGLB0023 vs TAZE686M004CSST0800 |
T419E686M004BK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2010 | KEMET Corporation | TAZE686M004LGLB0023 vs T419E686M004BK7610 |
T419E686M004DK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 2010 | KEMET Corporation | TAZE686M004LGLB0023 vs T419E686M004DK |
TAZE686M004LGLB9045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686M004LGLB0023 vs TAZE686M004LGLB9045 |