Part Details for TAZE686J004CCMD0724 by Kyocera AVX Components
Overview of TAZE686J004CCMD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE686J004CCMD0724
TAZE686J004CCMD0724 CAD Models
TAZE686J004CCMD0724 Part Data Attributes
|
TAZE686J004CCMD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE686J004CCMD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE686J004CCMD0724
This table gives cross-reference parts and alternative options found for TAZE686J004CCMD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE686J004CCMD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE686J004CCSB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004CCSB0023 |
TAZE686J004CBMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004CBMD0H24 |
T419E686J004DC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE686J004CCMD0724 vs T419E686J004DC7640 |
TAZE686J004LRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004LRSD0845 |
TAZE686J004LKMT0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004LKMT0945 |
TAZE686J004LKMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004LKMD0H24 |
TAZE686J004LDMT0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004LDMT0045 |
TAZE686J004CWST0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004CWST0924 |
TAZE686J004CSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004CSSZ0823 |
TAZE686J004CASD0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2010, | Kyocera AVX Components | TAZE686J004CCMD0724 vs TAZE686J004CASD0045 |