Part Details for TAZE685J015CGMC0823 by Kyocera AVX Components
Overview of TAZE685J015CGMC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE685J015CGMC0823
TAZE685J015CGMC0823 CAD Models
TAZE685J015CGMC0823 Part Data Attributes
|
TAZE685J015CGMC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE685J015CGMC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE685J015CGMC0823
This table gives cross-reference parts and alternative options found for TAZE685J015CGMC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE685J015CGMC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E685J015DB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 2010 | KEMET Corporation | TAZE685J015CGMC0823 vs T429E685J015DB7280 |
TAZE685J015LCLB9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J015CGMC0823 vs TAZE685J015LCLB9800 |
TAZE685J015LASB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J015CGMC0823 vs TAZE685J015LASB0745 |
TAZE685J015LALB0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J015CGMC0823 vs TAZE685J015LALB0023 |
TAZE685J015CWSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J015CGMC0823 vs TAZE685J015CWSB0H23 |
T419E685J015AH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 2010 | KEMET Corporation | TAZE685J015CGMC0823 vs T419E685J015AH42527005 |
TAZE685J015CSLDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE685J015CGMC0823 vs TAZE685J015CSLDTH00 |
T429E685J015CH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE685J015CGMC0823 vs T429E685J015CH42507280 |
T419E685J015SH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE685J015CGMC0823 vs T419E685J015SH4252 |
TAZE685J015CRLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE685J015CGMC0823 vs TAZE685J015CRLCT945 |