Part Details for TAZE685J010CWST0723 by Kyocera AVX Components
Overview of TAZE685J010CWST0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE685J010CWST0723
TAZE685J010CWST0723 CAD Models
TAZE685J010CWST0723 Part Data Attributes
|
TAZE685J010CWST0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE685J010CWST0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 140 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE685J010CWST0723
This table gives cross-reference parts and alternative options found for TAZE685J010CWST0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE685J010CWST0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE685J010CSLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010CSLZ0H24 |
TAZE685J010LCSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010LCSZ0923 |
TAZE685J010CEMB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010CEMB0023 |
TAZE685J010LCLD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010LCLD0845 |
TAZE685J010CSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010CSLC9945 |
TAZE685J010LBLC98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010LBLC98GC |
TAZE685J010CRMT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010CRMT0024 |
TAZE685J010CLMB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010CLMB0923 |
TAZE685J010CLLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685J010CWST0723 vs TAZE685J010CLLC9045 |
T429E685J010BC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE685J010CWST0723 vs T429E685J010BC42527280 |