Part Details for TAZE685J010CRLB0823 by Kyocera AVX Components
Overview of TAZE685J010CRLB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE685J010CRLB0823
TAZE685J010CRLB0823 CAD Models
TAZE685J010CRLB0823 Part Data Attributes
|
TAZE685J010CRLB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE685J010CRLB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE685J010CRLB0823
This table gives cross-reference parts and alternative options found for TAZE685J010CRLB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE685J010CRLB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE685J010CLLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010CLLB9H00 |
TAZE685J010CWSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010CWSB0924 |
T409E685J010DC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010 | KEMET Corporation | TAZE685J010CRLB0823 vs T409E685J010DC42517610 |
TAZE685J010CBLDT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010CBLDT924 |
TAZE685J010LCLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010LCLZ0845 |
TAZE685J010LKMD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010LKMD0800 |
T429E685J010CC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE685J010CRLB0823 vs T429E685J010CC4250WAFL |
TAZE685J010LLLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010LLLC9000 |
TAZE685J010CAMD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010CAMD0900 |
TAZE685J010LBLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685J010CRLB0823 vs TAZE685J010LBLD9H45 |